• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products WA100-37-2-0200-00-0 D-SUB receptacles Number of pins: 37 Open end cable 1 pc(s)

Image similar
Product type
D-SUB receptacles
Number of pins
37
Connection
Open end cable
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

D-Sub cable IP67 2 m

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 37

Our service for you

Technical specifications

Product type

D-SUB receptacles

Number of pins

37

Connection

Open end cable

No. of rows

2

Content

1 pc(s)

Manufacturer part #

WA100-37-2-0200-00-0

Factory colour

Black

Contact material

Copper alloy

Contact surface

Gold plated contacts

RoHS-compliant

Yes

IP67

Type

WA100-37-2-0200-00-0

Cable length

2.00 m

Version

Cable extension

Documents & Downloads

Datasheet

Datasheet 1846222 W & P Products WA100-37-2-0200-00-0 D-SUB receptacles Number of pins: 37 Open end cable 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)