• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Feed-through terminal, Rated cross-section: 150 mm², Screw connection, Direct mounting

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
150 mm²
Cross section (inflexible) (max.)
150 mm²
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Feed-through terminal, Rated cross-section: 150 mm², Screw connection, Direct mounting

  • WDU 120/150
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

35 mm²

Cross section (flexible) (max.)

150 mm²

Cross section (inflexible) (min.)

35 mm²

Cross section (inflexible) (max.)

150 mm²

Factory colour

Dark beige

Manufacturer part #

1024500000

Content

10 pc(s)

Industrial packaging

Yes

Type

WDU 120/150

Dim

(L x W x H) 132 x 32 x 117 mm

Width

32 mm

Height

117 mm

Length

132 mm

RoHS-compliant

Yes

Weight

517.8 g

Type

WDU 120/150

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 281034 W-Series, Feed-through terminal, Rated cross-section: 150 mm², Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 281034 W-Series, Feed-through terminal, Rated cross-section: 150 mm², Screw connection, Direct mounting

Description

The versatile and extensive range of products - from 0.05 mm² to 300 mm² - means that you have diverse options for your applications at your disposal.
Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.