• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 1.25 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1020000000-100

Content

100 pc(s)

Industrial packaging

Yes

Type

WDU 2.5

Dim

(L x W x H) 60 x 5.1 x 46.5 mm

Width

5.1 mm

Height

46.5 mm

Length

60 mm

RoHS-compliant

Yes

Weight

7.51 g

Type

WDU 2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280883 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

User & Safety Instructions

User & Safety Instructions 280883 W-Series, Feed-through terminal, Rated cross-section: 2,5 mm², Screw connection, Direct mounting

Description

The versatile and extensive range of products - from 0.05 mm² to 300 mm² - means that you have diverse options for your applications at your disposal.
Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)