• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & T neu VPN router 100 MBit/s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • USB-Port: 2 x USB A Port (500mA) USB-Speed: 1.5/12/480 Mbit/s [Low-/Full-/Highspeed] Network: 100BaseT Autosensing/Auto-MDIX, RJ45 Galvanic separation: Network connection: Min. 1500 V supply voltage: Power-over-Ethernet (PoE) or DC 24V ... 48V (+/-10%) by screw clamp power consumption: PoE Class 3 (6.49W – 12.95W) ext. Supply (24V DC) without USB devices: Typ. 120mA ext. Supply (24V DC) with 2 USB-devices à 2.5W: Typ. 420mA Supply connector: Pluggable screw terminal LED-displays: System: Status and error Network: Link and data USB: Status and error (per port)
Product type

VPN router

LAN transfer rate

100 MBit/s

Interfaces

USB A (USB 2.0)

10/100 Mbps ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735981 W & T neu VPN router 100 MBit/s

Description

W&T USB server Megabit 2.0, 2 independent USB ports USB 2.0 compatible, full TCP/IP support incl.
Routing and DNS, power supply via PoE or external
With 24-48 VDC, small plastic housing for DIN rail
installation
(53665)


This text is machine translated.

Scope of delivery

  • Product as described

Accessories

(*All information is plus legal VAT)