Tachometer
Mechanical
Optical
Optisch: ±(0,01 % + 1 Ziffer des Messwertes)
Kontakt: ±0,05 % des Messwertes
0.001 U/min
5 cm - 8 m
(L x W x H) 41 x 61 x 175 mm
ISO standards
LED
20000 U/min
0.5 U/min
200000 U/min
5 U/min
0.5 - 20000 U/min
5 - 200000 U/min
3 suitable calibration values in the measuring range of the respective device
61 mm
175 mm
41 mm
PLT20000
Datasheet 2453243 Wachendorff PLT20000-ISO Tachometer Calibrated to (ISO standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min
User & Safety Instructions 2453243 Wachendorff PLT20000-ISO Tachometer Calibrated to (ISO standards) Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min
The necessary accessories are required to use the article as described.