• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff PLT200KIT-D Tachometer Calibrated to (SCS-accredited certification body) Mechanical, Optical 0.5 - 20000 U/m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laser hand-held tachometer PLT200 - SCS calibrated

  • Class 2M laser handheld speedometer with 8 m range
  • Timer, counter and speedometer in one device
  • Signal input for external sensors
  • Device easily programmable using the front keys
  • Ergonomic and robust plastic housing
  • Can be used also as a contact speedometer with additional module

Technical specifications

  • Temperature range +5 to +40 °C.
Product type

Tachometer

Measuring type

Mechanical

Optical

RPM accuracy

Optisch: ±0.01 % des Messwertes
Kontakt: ±0.05 % des Messwertes

Speed resolution

0.001 U/min

Reading distance

5 cm - 8 m

Dim

(L x W x H) 41 x 61 x 175 mm

SCS-accredited certification body

Display

LED

Rotational speed, mechanical (max.)

20000 U/min

Rotational speed, mechanical (min.)

0.5 U/min

Rotational speed, optical (max.)

200000 U/min

Rotational speed, optical (min.)

5 U/min

Rotational speed range (max.)

0.5 - 20000 U/min

Rotational speed (optical)

5 - 200000 U/min

Calibration service

5 suitable calibration values in the measuring range of the respective device

Width

61 mm

Height

175 mm

Length

41 mm

Type

PLT200KIT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470193 Wachendorff PLT200KIT-D Tachometer Calibrated to (SCS-accredited certification body) Mechanical, Optical 0.5 - 20000 U/m

Description

The PLT200 laser handheld tachometer is a battery-powered functional handset for taking speed, impulse counting, totalling and time measurements. Thanks to the 2M-laser sensor, accurate measurements can be taken of up to 200 000 rpm. The impulses are recorded using a corresponding reflex tape. An internal memory enables the detection of the speed's maximum and minimum value. For example, a number of items or the number of revolutions of the shaft can be measured using the summing function. An input plug enables the triggering and impulse capture via an external sensor with TTL signal. For contact measurement, there is an adapter with the usual measuring tips. The recorded impulses can be transferred 1:1, for example, to an additional display via an output connector.

This text is machine translated.

Features

  • Class 2M laser handheld speedometer with 8 m range
  • Timer, counter and speedometer in one device
  • Signal input for external sensors
  • Device easily programmable using the front keys
  • Ergonomic and robust plastic housing
  • Can be used also as a contact speedometer with additional module.

Scope of delivery

  • Reflex tape
  • Batteries
  • Contact module
  • Plastic case
  • Probes
  • Measuring wheel
  • Measuring taper
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.