• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff PT990000-D Tachometer Calibrated to (DAkkS standards) Optical 5 - 99000 U/min 5 - 99000 U/min

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PT99 visual manual tachometer

  • LED manual tachometer with 92 cm measurement range
  • Device easily programmable using the front keys
  • Ergonomic and robust plastic housing

Technical specifications

  • Temperature range: +5 to +40°C
Product type

Tachometer

Measuring type

Optical

RPM accuracy

±0.01 %

Speed resolution

0.001 U/min

Reading distance

5 - 92 cm

Operating voltage

2 AA batteries

Dim

(L x W x H) 41 x 61 x 175 mm

DAkkS standards

Weight

210 g

Display

Digital

Rotational speed, mechanical (max.)

99000 U/min

Rotational speed, mechanical (min.)

5 U/min

Rotational speed, optical (max.)

99000 U/min

Rotational speed, optical (min.)

5 U/min

Rotational speed range (max.)

5 - 99000 U/min

Rotational speed (optical)

5 - 99000 U/min

Calibration service

5 appropriate calibration values in the measuring range of the respective device

Width

61 mm

Height

175 mm

Length

41 mm

Type

PT99

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1242410 Wachendorff PT990000-D Tachometer Calibrated to (DAkkS standards) Optical 5 - 99000 U/min 5 - 99000 U/min

Information

Information 1242410 Wachendorff PT990000-D Tachometer Calibrated to (DAkkS standards) Optical 5 - 99000 U/min 5 - 99000 U/min

Information 1242410 Wachendorff PT990000-D Tachometer Calibrated to (DAkkS standards) Optical 5 - 99000 U/min 5 - 99000 U/min

Description

The PT99 manual tachometer is a battery-operated handheld device to contact (optical) speed measurements. Very robust and ergonomic housing.

This text is machine translated.

Features

  • Memory for maximum value, minimum value, last measurement
  • Impact-resistant and scratch-resistant plastic (ABS).
  • Locking key for continuous measurement
  • Optical scanning via red LED
  • Base for fixing the stand.

Scope of delivery

  • Handheld tachometer
  • Reflex tape
  • Batteries
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.