• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-1201 Continuity Spring-loaded connector Grey 100 pc(s)

Product type
Continuity
Connection
Spring-loaded connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Nominal current - rounded value
13.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuity

Features

Explosion-proof

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

No. of rows

1

Factory colour

Grey

Nominal current

13.5 A

Nominal current - rounded value

13.5 A

Manufacturer part #

2000-1201

Content

100 pc(s)

Type

2000-1201

Dim

(W x H) 3.5 mm x 48.5 mm

Width

3.5 mm

Height

48.5 mm

Compatible with (details)

DIN rail TH35

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3818983 WAGO 2000-1201 Continuity Spring-loaded connector Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3818983 WAGO 2000-1201 Continuity Spring-loaded connector Grey 100 pc(s)

Description

2-conductor through terminal; 1 mm²; suitable for applications Ex e II; lateral and central labeling; for mounting rails 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 1.00 mm²; gray through terminal series 2000 with push-in CAGE CLAMP®This through terminal with article number 2000-1201 focuses on a simple and reliable connection. For the conductor connection, insulation lengths from 9 to 11 mm are required for this through terminal. Whether in industrial applications or in building applications: The continuity terminal blocks allow you to quickly and securely connect electrical conductors together. Depending on the version, they are suitable for classic through-wiring or distribution of potential. This product is equipped with Push-in CAGE CLAMP® technology. The Push-in CAGE CLAMP® connection technology is the universal connection for all types of conductors with the additional benefit of direct plug-in. Solid conductors and fine-wired conductors with cable end sleeves can be inserted directly into the terminal point without tools. The dimensions are in width x height x depth (3.5 x 48.5 x 39.5) mm. Depending on the type of conductor, this through terminal is designed for cable cross-sections from 0.14 mm² to 1.5 mm². Perfect connection for all types of conductor thanks to Push-in CAGE CLAMP®For this through-circuit terminal, activation is done using an actuating tool. TopJob® S terminal blocks ensure secure electrical connection in various industrial applications and modern building installations. With only one serial terminal system you can work everywhere in the world as well as in all applications. This product is suitable for certain hazardous applications (see product data sheet). Actuation by means of operating tools suitable for certain hazardous applications For every wiring job the right clamp safe and fast assembly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.