• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-410 N/A 1 pc(s)

Image similar
Packaging type
Piece
Factory colour
Light grey
Connection
Push-fit
Type
10-fold
Manufacturer part #
2000-410
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper Bar

  • Symbol image for WAGO 2000-410 N/A 1 pc(s)

Technical specifications

Packaging type

Piece

Factory colour

Light grey

Connection

Push-fit

Type

10-fold

Manufacturer part #

2000-410

Content

1 pc(s)

Nominal voltage

800 V

Nominal current

12 A

Nominal current - rounded value

12 A

Series

2000

Number of pins

10

Series

2000

Type

2000-410 isoliert 14A 10fach grau

Nominal current (details)

14 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 736904 WAGO 2000-410 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736904 WAGO 2000-410 N/A 1 pc(s)

Description

Insulated jumper bar for 2000 series

More interesting products

(*All information is plus legal VAT)