• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-435 Jumper Bar, Insulated

1/2
Packaging type
Piece
Factory colour
Light grey
Dim
(L x W x H) 4.1 x 16.4 x 19 mm
Type
1 - 5
Manufacturer part #
2000-435
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2000-435 Jumper Bar, Insulated

  • Symbol image for WAGO 2000-435 Jumper Bar, Insulated

Technical specifications

Packaging type

Piece

Factory colour

Light grey

Dim

(L x W x H) 4.1 x 16.4 x 19 mm

Type

1 - 5

Manufacturer part #

2000-435

Content

1 pc(s)

Nominal voltage

800 V

Nominal current

12 A

Nominal current - rounded value

12 A

Series

2000

Number of pins

5

Width

16.4 mm

Height

19 mm

Length

4.1 mm

Series

2000

Type

2000-435

Nominal current (details)

14 A

Documents & Downloads

Datasheet

Datasheet 737174 WAGO 2000-435 Jumper Bar, Insulated

User & Safety Instructions

User & Safety Instructions 737174 WAGO 2000-435 Jumper Bar, Insulated

Description

Insulated jumper bar for 2000 series