Image similar
Triple port fuse terminal
+ push-in spring bracket
Push-in connector
0.25 mm²
4 mm²
0.25 mm²
4 mm²
6.20 mm
1
3
2
Grey
6.30 A
6.3 A
250 V
10 mm
12 mm
2002-1711
50 pc(s)
2002-1711
(L x W x H) 76.80 x 6.20 x 57.60 mm
6.20 mm
57.60 mm
76.80 mm
Grey
not relevant
Datasheet 1931596 WAGO 2002-1711 Triple port fuse terminal 6.20 mm Push-in connector Grey 50 pc(s)
User & Safety Instructions 1931596 WAGO 2002-1711 Triple port fuse terminal 6.20 mm Push-in connector Grey 50 pc(s)
The necessary accessories are required to use the article as described.