
Highlights & Details
2-wire fuse clip with swivel fuse holder
- 2002-1911/1000-836
Technical specifications
- Packaging type
Package
- Product type
Fuse terminal
- Features
+ swivelling fuse holder
- Connection
Pull spring
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
6.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
250 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-1911/1000-836
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2002-1911/1000-836
- Dim
(L x W x H) 6.20 x 6.20 x 57.60 mm
- Width
6.20 mm
- Height
57.60 mm
- Length
6.20 mm
- Contamination level
3
- Weight
15.298 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657178 WAGO 2002-1911/1000-836 Fuse terminal 6.20 mm Pull spring Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 657178 WAGO 2002-1911/1000-836 Fuse terminal 6.20 mm Pull spring Grey 50 pc(s) Package
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































