1/2
Piece
Dual port shielding terminal
Complies with ATEX Ex-e II standards
Pull spring
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
2
2
4
Grey
24 A
24 A
500 V
10 mm
2002-2258
50 pc(s)
Yes
2002-2258
(L x W x H) 5.20 x 5.20 x 61.80 mm
5.20 mm
61.80 mm
5.20 mm
3
13.14 g
Grey
not relevant
Datasheet 655346 WAGO 2002-2258 Dual port shielding terminal 5.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece
User & Safety Instructions 655346 WAGO 2002-2258 Dual port shielding terminal 5.20 mm Pull spring Configuration: L Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.