• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2292 Cover Plate

Factory colour
Orange
Weight
0
Manufacturer part #
2002-2292
Content
1 pc(s)
Nominal current
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

538 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2002-2292 Cover Plate

  • Symbol image for WAGO 2002-2292 Cover Plate

Technical specifications

Factory colour

Orange

Weight

0

Manufacturer part #

2002-2292

Content

1 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Series

2002

Height

0.8 mm

Series

2002

Type

2002-2292

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 735424 WAGO 2002-2292 Cover Plate

User & Safety Instructions

User & Safety Instructions 735424 WAGO 2002-2292 Cover Plate

Description

End and intermediate plate for series 2002-22XX.

More interesting products

(*All information is plus legal VAT)