
Highlights & Details
Double-decker fuse clip with swivel fuse holder
- 2002 2611 / 1000-541
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Dual port fuse terminal
- Features
+ swivelling fuse holder
- Connection
Pull spring
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
6.20 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-2611/1000-541
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
2002-2611/1000-541
- Dim
(L x W x H) 6.20 x 6.20 x 76.40 mm
- Width
6.20 mm
- Height
76.40 mm
- Length
6.20 mm
- Contamination level
3
- Weight
23.121 g
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 657427 WAGO 2002-2611/1000-541 Dual port fuse terminal 6.20 mm Pull spring Grey 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 657427 WAGO 2002-2611/1000-541 Dual port fuse terminal 6.20 mm Pull spring Grey 25 pc(s) Package
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































