• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2691 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Connector colour
Grey
Weight
4.23 g
Manufacturer part #
2002-2691
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

  • 2002-2691
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Connector colour

Grey

Weight

4.23 g

Manufacturer part #

2002-2691

Industrial packaging

Yes

Content

100 pc(s)

Series

2002

Height

48.9 mm

Length

1 mm

Series

2002

Type

2002-2691

Documents & Downloads

Datasheet

Datasheet 657503 WAGO 2002-2691 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 657503 WAGO 2002-2691 Grey 100 pc(s)