
Highlights & Details
Dualport base terminal
- 2002-2961
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Dual port base terminal
- Connection
Pull spring
- Configuration
L
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-2961
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2002-2961
- Dim
(L x W x H) 5.20 x 5.20 x 42 mm
- Width
5.20 mm
- Height
42 mm
- Length
5.20 mm
- Contamination level
3
- Weight
16.696 g
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 657477 WAGO 2002-2961 Dual port base terminal 5.20 mm Pull spring Configuration: L, L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 657477 WAGO 2002-2961 Dual port base terminal 5.20 mm Pull spring Configuration: L, L Grey 50 pc(s) Package
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























