• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-400 Light grey 25 pc(s)

1/2
Packaging type
Package
Factory colour
Light grey
Connector colour
Light grey
Weight
0.74 g
Manufacturer part #
2002-400
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross-bridge for endless bridging

  • 2002-400
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Light grey

Connector colour

Light grey

Weight

0.74 g

Manufacturer part #

2002-400

Industrial packaging

Yes

Content

25 pc(s)

Series

2002

Length

4.1 mm

Series

791

Type

2002-400

Documents & Downloads

Datasheet

Datasheet 653437 WAGO 2002-400 Light grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 653437 WAGO 2002-400 Light grey 25 pc(s)

More interesting products

(*All information is plus legal VAT)