
Highlights & Details
3-conductor shielding terminal
- 2002 6308
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Shielding terminal
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
White
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Stripping length (max.)
10 mm
- Manufacturer part #
2002-6308
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
2002-6308
- Dim
(L x W x H) 5.20 x 5.20 x 38.90 mm
- Width
5.20 mm
- Height
38.90 mm
- Length
5.20 mm
- Contamination level
3
- Weight
8.648 g
- Connector colour
White
DIN rail (top hat rail) 35 mm
White
5.2
52.6 mm
38.9 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
0.75-4 mm²
0.75-2.5 mm²
0.25-4 mm²
0.25-2.5 mm²
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 655788 WAGO 2002-6308 Shielding terminal 5.20 mm Pull spring White 100 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655788 WAGO 2002-6308 Shielding terminal 5.20 mm Pull spring White 100 pc(s) Package
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























