• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2004-1407 PG terminal Spring-loaded connector Green, Yellow 50 pc(s)

Product type
PG terminal
Connection
Spring-loaded connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG terminal

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Factory colour

Green

Yellow

Manufacturer part #

2004-1407

Content

50 pc(s)

Type

2004-1407

Dim

(W x H) 6.2 mm x 78.7 mm

Width

6.2 mm

Height

78.7 mm

Compatible with (details)

DIN rail TH35

Documents & Downloads

Datasheet

Datasheet 3819025 WAGO 2004-1407 PG terminal Spring-loaded connector Green, Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3819025 WAGO 2004-1407 PG terminal Spring-loaded connector Green, Yellow 50 pc(s)

Description

4-conductor protective conductor terminal; 4 mm²; suitable for applications Ex e II; lateral and central labeling; for mounting rails 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 4.00 mm²; green-yellow earth conductor terminal series 2004 with actuation toolThis protective conductor terminal with article number 2004-1407, a fast and safe connection is in the focus. For the conductor connection, stripping lengths from 11 to 13 mm are required for this earth conductor terminal. Protective conductor terminals are connected directly to the rail through an integrated contact base. This creates an electrical and mechanical connection between the electrical conductors and the mounting base. This product is equipped with Push-in CAGE CLAMP® technology. The Push-in CAGE CLAMP® connection technology is the universal connection for all types of conductors with the additional benefit of direct plug-in. Solid conductors and fine-wired conductors with cable end sleeves can be inserted directly into the terminal point without tools. Depending on the type of conductor, these earth conductor terminals are suitable for cable cross-sections from 0.5 mm² to 6 mm². This through terminal block is actuated by an actuating tool. TopJob® S terminal blocks ensure secure electrical connection in various industrial applications and modern building installations. With only one serial terminal system you can work anywhere in the world as well as in all applications. This product is suitable for certain hazardous applications (see product data sheet).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.