• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2004-911/1000-836 Grey 50 pc(s)

1/2
Factory colour
Grey
Dim
(L x W) 6.1 mm x 6.1 mm
Connection
Connector
Connector colour
Grey
Weight
4.242 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse Plug with flap

  • 2004-911/1000-836
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Factory colour

Grey

Dim

(L x W) 6.1 mm x 6.1 mm

Connection

Connector

Connector colour

Grey

Weight

4.242 g

Manufacturer part #

2004-911/1000-836

Industrial packaging

Yes

Content

50 pc(s)

Series

2004

Width

6.1 mm

Length

6.1 mm

Series

2004

Type

2004-911/1000-836

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655091 WAGO 2004-911/1000-836 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 655091 WAGO 2004-911/1000-836 Grey 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.