• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-1401 Continuity Clamp 25 pc(s)

1/2
Product type
Continuity
Connection
Clamp
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Content
25 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-cond.-thru term. 6 mm2, gray

  • 2006-1401

Technical specifications

Product type

Continuity

Connection

Clamp

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

Manufacturer part #

2006-1401

Content

25 pc(s)

Type

2006-1401

Flammability rating

V0

Cross section

6 mm²

Test current

41 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632540 WAGO 2006-1401 Continuity Clamp 25 pc(s)

Description

6 mm², gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.