• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-1661 Base terminal Clamp 25 pc(s) Piece

Packaging type
Piece
Product type
Base terminal
Connection
Clamp
Content
25 pc(s)
Manufacturer part #
2006-1661
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor base terminal gray

  • 2006-1661

Technical specifications

Packaging type

Piece

Product type

Base terminal

Connection

Clamp

Manufacturer part #

2006-1661

Content

25 pc(s)

Type

2006-1661

Flammability rating

V0

Cross section

6 mm²

Test current

30 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632551 WAGO 2006-1661 Base terminal Clamp 25 pc(s) Piece

Description

Grey

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.