• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-1664 Dual port base terminal 7.50 mm Push-in connector Blue 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port base terminal
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dualport base terminal 2006 1664

  • 2006-1664

Technical specifications

Packaging type

Piece

Product type

Dual port base terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

7.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

800 V

Min. stripping length

13 mm

Stripping length (max.)

15 mm

Manufacturer part #

2006-1664

Content

25 pc(s)

Type

2006-1664

Dim

(L x W x H) 96.30 x 7.50 x 32.90 mm

Width

7.50 mm

Height

32.90 mm

Length

96.30 mm

Connector colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1931546 WAGO 2006-1664 Dual port base terminal 7.50 mm Push-in connector Blue 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1931546 WAGO 2006-1664 Dual port base terminal 7.50 mm Push-in connector Blue 25 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.