• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-1681/1000-435 Fuse terminal 7.50 mm Pull spring Grey 25 pc(s) Package

1/2
Packaging type
Package
Product type
Fuse terminal
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-wire fuse clip for car fuses

  • 2006-1681/1000-435

Technical specifications

Packaging type

Package

Product type

Fuse terminal

Features

+ swivelling fuse holder

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

20

AWG max.

8

Clamp width

7.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

25 A

Nominal current - rounded value

25 A

Nominal voltage

800 V

Stripping length (max.)

13 mm

Manufacturer part #

2006-1681/1000-435

Content

25 pc(s)

Industrial packaging

Yes

Type

2006-1681/1000-435

Dim

(L x W x H) 7.50 x 7.50 x 32.90 mm

Width

7.50 mm

Height

32.90 mm

Length

7.50 mm

Contamination level

3

Weight

19.632 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654111 WAGO 2006-1681/1000-435 Fuse terminal 7.50 mm Pull spring Grey 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 654111 WAGO 2006-1681/1000-435 Fuse terminal 7.50 mm Pull spring Grey 25 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.