• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-921 Fuse plug 25 pc(s)

Packaging type
Piece
Product type
Fuse plug
Connection
Connector
Manufacturer part #
2006-921
Content
25 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fuse plug

Connection

Connector

Manufacturer part #

2006-921

Content

25 pc(s)

Series

2006

Type

2006-921

Test current

10 A

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632570 WAGO 2006-921 Fuse plug 25 pc(s)

Description

With flap for G-security insert 5 x 30 mm, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.