• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-931/1000-836 Grey 25 pc(s)

1/2
Packaging type
Package
Factory colour
Grey
Dim
(L x W) 7.4 mm x 7.4 mm
Connection
Connector
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse Plug with flap

  • 2006-931/1000-836
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W) 7.4 mm x 7.4 mm

Connection

Connector

Connector colour

Grey

Weight

6.422 g

Manufacturer part #

2006-931/1000-836

Industrial packaging

Yes

Content

25 pc(s)

Series

2006

Width

7.4 mm

Length

7.4 mm

Series

2006

Type

2006-931/1000-836

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655065 WAGO 2006-931/1000-836 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 655065 WAGO 2006-931/1000-836 Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.