• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2016-402 N/A 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Factory colour
Light grey
Dim
(W x H) 21.4 mm x 23 mm
Connection
Push-in connector
Type
2-way
Weight
124.00
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 3.99
-55 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper Bar

  • Symbol image for WAGO 2016-402 N/A 1 pc(s)

Technical specifications

Factory colour

Light grey

Dim

(W x H) 21.4 mm x 23 mm

Connection

Push-in connector

Type

2-way

Weight

124.00

Manufacturer part #

2016-402

Content

1 pc(s)

Nominal voltage

800 V

Nominal current

76 A

Nominal current - rounded value

76 A

Series

2016

Number of pins

2

Width

21.4 mm

Height

23 mm

Series

2016

Type

Wago 2016-402, 21,4 mm, 23 mm, 4,1 mm, 76 A

Wireless charging

No

Nominal current (details)

76 A

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 734876 WAGO 2016-402 N/A 1 pc(s)

Datasheet 734876 WAGO 2016-402 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734876 WAGO 2016-402 N/A 1 pc(s)

Description

Insulated fanning strip bridge for Series 2016.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)