• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2016-7192 Cover Plate

Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 69 x 1 x 38 mm
Connection
Clamp
Connector colour
Orange
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2016-7192 Cover Plate

  • Symbol image for WAGO 2016-7192 Cover Plate

Technical specifications

Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 69 x 1 x 38 mm

Connection

Clamp

Connector colour

Orange

Weight

61.00

Manufacturer part #

2016-7192

Content

1 pc(s)

Series

2016

Width

1 mm

Height

38 mm

Length

69 mm

Series

2016

Type

2016-7192

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 730398 WAGO 2016-7192 Cover Plate

User & Safety Instructions

User & Safety Instructions 730398 WAGO 2016-7192 Cover Plate

Description

End and intermediate plate 1 conductor-N-disconnect terminal

More interesting products

(*All information is plus legal VAT)