• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2022-101 Edge connector (sockets) 200 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Edge connector (sockets)
Content
200 pc(s)
Case material
PA
Manufacturer part #
2022-101
Type
2022-101
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor-receptacle push-in CAGE CLAMP®, gray

  • Content 200 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Case material

PA

Manufacturer part #

2022-101

Content

200 pc(s)

Type

2022-101

Cross section

2.5 mm²

Test current

24 A

Operation

Operating tool

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642736 WAGO 2022-101 Edge connector (sockets) 200 pc(s)

Description

Push-in CAGE CLAMP®, gray

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.