• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-805 Thermal transfer printer label 15 x 6 mm Label colour: White No. of labels: 3000

EAN:
Part number:
Item no:
1/2
Product type
Thermal transfer printer label
Writing area length
15 mm
Writing area width
6 mm
Material
Polyester
No. of labels
3000
Fast track dispatch on Fri 23 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Adhesive information: Acrylic, permanent
Product type

Thermal transfer printer label

Writing area length

15 mm

Writing area width

6 mm

No. of labels

3000

Label colour

White

Factory colour

White

Material

Polyester

Min. temperature

-40 °C

Max. temperature

+150 °C

Writing area

15 x 6 mm

Halogen-free

Yes

Manufacturer part #

210-805

Content

3000 pc(s)

Type

210-805

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625096 WAGO 210-805 Thermal transfer printer label 15 x 6 mm Label colour: White No. of labels: 3000

Description

Label for thermal transfer printing permanently adhesive 6 x 15 mm in white.

This text is machine translated.

Scope of delivery

  • 1 roll (3000 pieces)

More interesting products

(*All information is plus legal VAT)