• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2022-2208 Base terminal Clamp Grey 50 pc(s) Piece

Packaging type
Piece
Product type
Base terminal
Connection
Clamp
Content
50 pc(s)
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Base terminal

Connection

Clamp

Number of pins

2

Factory colour

Grey

Manufacturer part #

2022-2208

Content

50 pc(s)

Type

2022-2208

Flammability rating

V0

Cross section

2.5 mm²

Test current

24 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632660 WAGO 2022-2208 Base terminal Clamp Grey 50 pc(s) Piece

Description

2-conductor/2-pin through terminal 2.5 mm2, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.