• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2050-321 Continuity Clamp Grey 100 pc(s) Piece

1/3
Packaging type
Piece
Product type
Continuity
Connection
Clamp
Content
100 pc(s)
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Clamp

Factory colour

Grey

Manufacturer part #

2050-321

Content

100 pc(s)

Type

2050-321

Flammability rating

V0

Cross section

1 mm²

Test current

13.5 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632723 WAGO 2050-321 Continuity Clamp Grey 100 pc(s) Piece

Description

With activation opening 1 mm², gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.