• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 209-106 Grey 25 pc(s)

1/2
Packaging type
Package
Factory colour
Grey
Connector colour
Grey
Weight
2.244 g
Manufacturer part #
209-106
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting carrier

  • 209-106
  • Industrial packaging, pack of 25

Technical specifications

  • INSULATED MOUNTING ADAPTER FOR RAILS
Packaging type

Package

Factory colour

Grey

Connector colour

Grey

Weight

2.244 g

Manufacturer part #

209-106

Industrial packaging

Yes

Content

25 pc(s)

Series

209

Length

7.2 mm

Series

209

Type

209-106

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 720187 WAGO 209-106 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 720187 WAGO 209-106 Grey 25 pc(s)

Description

For insulated installation of rails DIN 35, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)