• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 209-122 Grey 25 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 28.6 x 6 x 28 mm
Connector colour
Grey
Weight
1.401 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.64 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic end stop

  • 209-122
  • Industrial packaging, pack of 25

Technical specifications

  • END STOP FOR ALUMINIUM RAIL
Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 28.6 x 6 x 28 mm

Connector colour

Grey

Weight

1.401 g

Manufacturer part #

209-122

Industrial packaging

Yes

Content

25 pc(s)

Series

209

Width

6 mm

Height

28 mm

Length

28.6 mm

Series

209

Type

209-122

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 720232 WAGO 209-122 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 720232 WAGO 209-122 Grey 25 pc(s)

Description

With WSB labelled, for aluminum rail 210-154 gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)