• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 209-137 Grey 25 pc(s)

1/2
Packaging type
Piece
Factory colour
Grey
Weight
1.537 g
Manufacturer part #
209-137
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.88 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0

  • 209-137
  • Industrial packaging, pack of 25

Technical specifications

  • 0
Packaging type

Piece

Factory colour

Grey

Weight

1.537 g

Manufacturer part #

209-137

Industrial packaging

Yes

Content

25 pc(s)

Clamp width

6.5 mm

Series

209

Width

6.5 mm

Series

209

Type

209-137

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 720253 WAGO 209-137 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 720253 WAGO 209-137 Grey 25 pc(s)

Description

Can be used as an end bracket, 6.5 mm wide, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)