• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2092-3603 Light grey 100 pc(s)

1/2
Packaging type
Package
Factory colour
Light grey
Connector colour
Light grey
Weight
1.32 g
Manufacturer part #
2092-3603
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Handle plate

  • 2092-3603
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Light grey

Connector colour

Light grey

Weight

1.32 g

Manufacturer part #

2092-3603

Industrial packaging

Yes

Content

100 pc(s)

Series

2092

Series

209

Type

2092-3603

Documents & Downloads

Datasheet

Datasheet 653935 WAGO 2092-3603 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653935 WAGO 2092-3603 Light grey 100 pc(s)