
Number (Package size 10 pc(s))
Total (€ 21.50 / piece)
€ 214.99
incl. VAT
14-day return policy included
Highlights & Details
Steel carrier rail
- 210-114
- Industrial packaging, pack of 10
Technical specifications
- CARRIER RAIL 35 X 15 LENGTH 2 M
- Packaging type
Piece
- Factory colour
Galvanized
- Dim
(L x W x H) 35 x 2000 x 15 mm
- Weight
1325 g
- Manufacturer part #
210-114
- Industrial packaging
Yes
- Content
10 pc(s)
- Material
Steel
- Series
210
- Width
2000 mm
- Height
15 mm
- Length
35 mm
- Series
210
- Type
210-114
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 726510 WAGO 210-114 Galvanized 10 pc(s)
User & Safety Instructions
User & Safety Instructions 726510 WAGO 210-114 Galvanized 10 pc(s)
Description
35 x 15 mm, 1.5 mm thick, 2 m long, punched, according to EN 60715, galvanised CR. 6-free.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 217.18€ 216.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































