
Number (Package size 10 pc(s))
Total (€ 26.50 / piece)
€ 265.00
incl. VAT
14-day return policy included
Highlights & Details
Steel carrier rail
- 210-197
- Industrial packaging, pack of 10
Technical specifications
- PROFILE GALV.PERF., YELLOW CHROMATED
- Packaging type
Package
- Factory colour
Galvanized
- Dim
(L x W x H) 35 x 2000 x 15 mm
- Weight
1235 g
- Manufacturer part #
210-197
- Industrial packaging
Yes
- Content
10 pc(s)
- Material
Steel
- Series
210
- Width
2000 mm
- Height
15 mm
- Length
35 mm
- Series
210
- Type
210-197
Documents & Downloads
Datasheet
Datasheet 726531 WAGO 210-197 Galvanized 10 pc(s)
User & Safety Instructions
User & Safety Instructions 726531 WAGO 210-197 Galvanized 10 pc(s)
Description
35 x 15 mm, 1.5 mm thick, 2 m long, punched, according to EN 60715, galvanised CR. 6-free.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 267.19€ 266.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































