• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-295 Galvanized 1 pc(s)

1/3
Packaging type
Piece
Factory colour
Galvanized
Dim
(L x W x H) 15 x 2000 x 5.5 mm
Weight
330 g
Manufacturer part #
210-295
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

206 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RAIL EN 50045-15X5 UNPERF.LENGTH 2M
Packaging type

Piece

Factory colour

Galvanized

Dim

(L x W x H) 15 x 2000 x 5.5 mm

Weight

330 g

Manufacturer part #

210-295

Content

1 pc(s)

Series

210

Width

2000 mm

Height

5.5 mm

Length

15 mm

Series

210

Type

210-295

DIN rail (top hat rail) 15 mm

5.5 mm

2000 m

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 726542 WAGO 210-295 Galvanized 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726542 WAGO 210-295 Galvanized 1 pc(s)

Description

15 x 5.5 mm thickness 1 mm, 2 m long, punched, according to EN 60715, galvanised CR. 6-free.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)