
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- TRAGSCH. 35X7,5 2000MM BANDVZ.UNGEL.
- Packaging type
Piece
- Factory colour
Galvanized
- Dim
(L x W x H) 2 m x 35 mm x 7.5 mm
- Weight
699 g
- Manufacturer part #
210-505
- Content
1 pc(s)
- Material
Steel
- Series
210
- Width
35 mm
- Height
7.5 mm
- Length
2 m
- Series
210
- Type
210-505
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 726793 WAGO 210-505 Galvanized 1 pc(s)
User & Safety Instructions
User & Safety Instructions 726793 WAGO 210-505 Galvanized 1 pc(s)
Description
35 x 7.5 mm thickness 1 mm, 2 m long, punched, galvanized, galvanized.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.18€ 14.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































