
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- TRAGSCH. 35x15X2000MM BANDVZ.UNGEL.
- Packaging type
Piece
- Factory colour
Galvanized
- Dim
(L x W x H) 2 m x 35 mm x 15 mm
- Weight
1270 g
- Manufacturer part #
210-506
- Content
1 pc(s)
- Material
Steel
- Series
210
- Width
35 mm
- Height
15 mm
- Length
2 m
- Series
210
- Type
210-506
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 726794 WAGO 210-506 Galvanized 1 pc(s)
User & Safety Instructions
User & Safety Instructions 726794 WAGO 210-506 Galvanized 1 pc(s)
Description
35 x 15 mm, 1.5 mm thick, 2 m long, punched, galvanized, galvanized.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.18€ 22.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































