• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-648 Multicolour 1 pc(s)

Packaging type
Piece
Factory colour
Multicolour
Dim
(L x W x H) 100 mm x 16 cm x 16 cm
Weight
7.15 g
Manufacturer part #
210-648
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

767 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 12.99
-31 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • OPERATING TOOL
Packaging type

Piece

Factory colour

Multicolour

Dim

(L x W x H) 100 mm x 16 cm x 16 cm

Weight

7.15 g

Manufacturer part #

210-648

Content

1 pc(s)

Series

210

Width

16 cm

Height

16 cm

Length

100 mm

Series

210

Type

210-648

Blade length

25 mm

Blade width

2.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 726800 WAGO 210-648 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726800 WAGO 210-648 Multicolour 1 pc(s)

Description

Blade (2.5 x 04) mm, short, angled, suitable for series 279,2000,2001,2020.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)