• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-722 Multicolour 1 pc(s)

1/2
Factory colour
Multicolour
Weight
110 g
Manufacturer part #
210-722
Content
1 pc(s)
Series
210
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • OPERATING TOOL SET
Factory colour

Multicolour

Weight

110 g

Manufacturer part #

210-722

Content

1 pc(s)

Series

210

Series

210

Type

210-722

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726807 WAGO 210-722 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726807 WAGO 210-722 Multicolour 1 pc(s)

Information

Information 726807 WAGO 210-722 Multicolour 1 pc(s)

Description

Type 1, blade (2.5 x 0.4 mm), Type 2, blade (3.5 x 0.5 mm), Type 3, blade (5.5 x 0.8 mm).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)