• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2104-1301 Continuity 50 pc(s)

Product type
Continuity
Content
50 pc(s)
Manufacturer part #
2104-1301
Type
2104-1301
Flammability rating
V0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuity

Manufacturer part #

2104-1301

Content

50 pc(s)

Type

2104-1301

Flammability rating

V0

Cross section

4 mm²

Test current

32 A

Operation

Lever

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632935 WAGO 2104-1301 Continuity 50 pc(s)

Description

With lever and push-in CAGE CLAMP® 4 mm², gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.