• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2202-1981 Fuse terminal 50 pc(s) Piece

Packaging type
Piece
Product type
Fuse terminal
Content
50 pc(s)
Manufacturer part #
2202-1981
Type
2202-1981
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-wire fuse clip for car mini flat fuses compliant with DIN 7258-3f, ISO 8820-3, gray

  • 2202-1981

Technical specifications

Packaging type

Piece

Product type

Fuse terminal

Manufacturer part #

2202-1981

Content

50 pc(s)

Type

2202-1981

Flammability rating

V0

Cross section

2.5 mm²

Test current

10 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633141 WAGO 2202-1981 Fuse terminal 50 pc(s) Piece

Description

For blade-type car fuses compliant with DIN 7258-3f, ISO 8820-3, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.