• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2252-1204 Continuity Clamp Blue 100 pc(s)

1/2
Product type
Continuity
Connection
Clamp
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor-mini through terminal with trigger 2.5 mm², blue

  • 2252-1204

Technical specifications

Product type

Continuity

Features

+ latchkey

Connection

Clamp

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Blue

Manufacturer part #

2252-1204

Content

100 pc(s)

Type

2252-1204

Flammability rating

V0

Cross section

2.5 mm²

Test current

24 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633456 WAGO 2252-1204 Continuity Clamp Blue 100 pc(s)

Description

With trigger 2.5 mm², blue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.