• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 243-208 Screw terminal flexible: - fixed: - 50 pc(s) Dark grey

Product type
Screw terminal
Factory colour
Dark grey
Content
50 pc(s)
Manufacturer part #
243-208
Weight
0.0010 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screw terminal

Factory colour

Dark grey

Content

50 pc(s)

Manufacturer part #

243-208

Weight

0.0010 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818620 WAGO 243-208 Screw terminal flexible: - fixed: - 50 pc(s) Dark grey

User & Safety Instructions

User & Safety Instructions 3818620 WAGO 243-208 Screw terminal flexible: - fixed: - 50 pc(s) Dark grey

Description

Connector clip for plug; for single-wire conductor; Ø max. 0.8 mm; 8 conductor; housing color dark gray; lid color light gray; ambient temperature max. 60°C; Dark-gray connecting terminal for plug series 243 with push-indie connecting terminal for plugging with article number 243-208 enables a fast and reliable connection. The Micro connection socket terminals of the series 243 are suitable for low-current installations in the building. Whether bell or intercom wiring, the micro-socket terminal convinces with such installations through its compact design. For the conductor connection, stripping lengths from 5 to 6 mm are required for this connection terminal. Rated current and voltage are important criteria when selecting a connection terminal: They provide information about the possible application areas and applications. The rated voltage of this product is 100 V and the rated current is 6 A. PUSH WIRE® technology is used in this product. The plug-in terminal connector PUSH WIRE® uses the flexural strength of the conductors in order to overcome the spring force and thus to more easily clamp the conductor. The dimensions are in width x height x depth (18.4 x 6.8 x 10) mm.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.