• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 243-304 Screw terminal flexible: - fixed: - Content: 100 pc(s)

Product type
Screw terminal
Content
100 pc(s)
Manufacturer part #
243-304
Weight
0.7520 g
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screw terminal

Content

100 pc(s)

Manufacturer part #

243-304

Weight

0.7520 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3818611 WAGO 243-304 Screw terminal flexible: - fixed: - Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3818611 WAGO 243-304 Screw terminal flexible: - fixed: - Content: 100 pc(s)

Description

MICRO-connector socket terminal; for single-wire conductor; Ø max. 0.8 mm; 4 conductors; housing color light-gray; lid color light-gray; ambient temperature max. 60°C; Light-gray connection terminal for plug series 243 with push-indie connection terminal for plugging with the article number 243-304 enables a fast and safe connection. The Micro connection socket terminals of the series 243 are suitable for low-current installations in the building. Whether bell or intercom wiring, the micro-socket terminal convinces with such installations through its compact design. With this connector terminal for plugging in, a stripping length in the range from 5 to 6 mm is required for the conductor connection. Rated current and voltage are important criteria when selecting a connection terminal: They provide information about the possible application areas and applications. In this product the rated voltage is 100 V and the rated current is 6 A. This product is equipped with PUSH WIRE® technology. The plug-in terminal connector PUSH WIRE® uses the flexural strength of the conductors to bridge the spring force and thus clamp the conductor more quickly. The dimensions are in width x height x depth (10 x 6.8 x 10) mm.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.