• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 248-454 White 5 pc(s)

Packaging type
Piece
Type
Letters
Numbers
Factory colour
White
Imprint
U11 - U20
Labelling
Horizontal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.60 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature WSB quick marking system

  • 248-454
  • Industrial packaging with 5 pieces

Technical specifications

  • WSB-BEZ. AUFDR.W: U11 -U20 (10X)
Packaging type

Piece

Factory colour

White

Imprint

U11 - U20

Type

Letters

Numbers

Labelling

Horizontal

Weight

6.472 g

Manufacturer part #

248-454

Industrial packaging

Yes

Content

5 pc(s)

Series

248

Width

5 mm

Series

248

Type

248-454

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 729902 WAGO 248-454 White 5 pc(s)

User & Safety Instructions

User & Safety Instructions 729902 WAGO 248-454 White 5 pc(s)

Description

Printed horizontally, U11-U20 (10x) plate width 5 mm, 10 strips of 10 signs per card, sequential numbers each strip, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)